Part Details for 54FCT244CTLB by Integrated Device Technology Inc
Overview of 54FCT244CTLB by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT244CTLB | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |
Price & Stock for 54FCT244CTLB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 112 |
|
RFQ |
Part Details for 54FCT244CTLB
54FCT244CTLB CAD Models
54FCT244CTLB Part Data Attributes
|
54FCT244CTLB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
54FCT244CTLB
Integrated Device Technology Inc
LCC-20, Tube
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | LC20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-01-01 | |
Control Type | ENABLE LOW | |
Family | FCT | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 4.6 ns | |
Propagation Delay (tpd) | 4.6 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54FCT244CTLB
This table gives cross-reference parts and alternative options found for 54FCT244CTLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54FCT244CTLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54FCT244ATLB | Integrated Device Technology Inc | Check for Price | LCC-20, Tube | 54FCT244CTLB vs 54FCT244ATLB |
74FCT244ALCQR | National Semiconductor Corporation | Check for Price | IC FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | 54FCT244CTLB vs 74FCT244ALCQR |
54FCT244ALB | Integrated Device Technology Inc | Check for Price | LCC-20, Tube | 54FCT244CTLB vs 54FCT244ALB |
54FCT244CLB | Integrated Device Technology Inc | Check for Price | LCC-20, Tube | 54FCT244CTLB vs 54FCT244CLB |
IDT74FCT244AL | Rochester Electronics LLC | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | 54FCT244CTLB vs IDT74FCT244AL |
74FCT244ALCX | Texas Instruments | Check for Price | IC,BUFFER/DRIVER,DUAL,4-BIT,FCT/PCT-CMOS,LLCC,20PIN,CERAMIC | 54FCT244CTLB vs 74FCT244ALCX |
74FCT244ALCQR | Rochester Electronics LLC | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | 54FCT244CTLB vs 74FCT244ALCQR |
74FCT244ALCQR | Texas Instruments | Check for Price | FCT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | 54FCT244CTLB vs 74FCT244ALCQR |
IDT74FCT244L | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, LCC-20 | 54FCT244CTLB vs IDT74FCT244L |
54FCT244TLB | Renesas Electronics Corporation | Check for Price | Fast CMOS Octal Buffer/Line Driver, LCC55/Tube | 54FCT244CTLB vs 54FCT244TLB |