Part Details for 54FCT138FMQB by Texas Instruments
Overview of 54FCT138FMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Part Details for 54FCT138FMQB
54FCT138FMQB CAD Models
54FCT138FMQB Part Data Attributes
|
54FCT138FMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54FCT138FMQB
Texas Instruments
FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDFP-F16 | |
JESD-609 Code | e0 | |
Length | 9.6645 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.032 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.604 mm |
Alternate Parts for 54FCT138FMQB
This table gives cross-reference parts and alternative options found for 54FCT138FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54FCT138FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9223306MFA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, DFP-16 | Pyramid Semiconductor Corporation | 54FCT138FMQB vs 5962-9223306MFA |
5962-9223304MFA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, DFP-16 | Pyramid Semiconductor Corporation | 54FCT138FMQB vs 5962-9223304MFA |
74FCT138FCQR | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54FCT138FMQB vs 74FCT138FCQR |
5962-9223306MFA | CPACK-16, Tube | Integrated Device Technology Inc | 54FCT138FMQB vs 5962-9223306MFA |
5962-9223302MFX | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | e2v technologies | 54FCT138FMQB vs 5962-9223302MFX |
5962-9223302MFA | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, DFP-16 | Pyramid Semiconductor Corporation | 54FCT138FMQB vs 5962-9223302MFA |
74FCT138AFC | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDFP16, CERAMIC, FP-16 | Texas Instruments | 54FCT138FMQB vs 74FCT138AFC |
IDT54FCT138CEB | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 54FCT138FMQB vs IDT54FCT138CEB |
5962-8765402FA | CPACK-16, Tube | Integrated Device Technology Inc | 54FCT138FMQB vs 5962-8765402FA |
IDT74FCT138CTE | Decoder/Driver, FCT Series, Inverted Output, CMOS, CDFP16, CERPACK-16 | Integrated Device Technology Inc | 54FCT138FMQB vs IDT74FCT138CTE |