Part Details for 54FBT2244DB by Integrated Device Technology Inc
Overview of 54FBT2244DB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 54FBT2244DB
54FBT2244DB CAD Models
54FBT2244DB Part Data Attributes
|
54FBT2244DB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
54FBT2244DB
Integrated Device Technology Inc
Bus Driver, 2-Func, 4-Bit, True Output, CDIP20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 14.5 mA | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 54FBT2244DB
This table gives cross-reference parts and alternative options found for 54FBT2244DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54FBT2244DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT2244CPC | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | 54FBT2244DB vs 74ABT2244CPC |
SNJ54BCT2244J | Military 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | 54FBT2244DB vs SNJ54BCT2244J |
SN74BCT2244NE4 | BCT/FBT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | 54FBT2244DB vs SN74BCT2244NE4 |
SNJ54ABT2244AJ | ABT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DIP20 | Texas Instruments | 54FBT2244DB vs SNJ54ABT2244AJ |
5962-9074101MRA | Military 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | 54FBT2244DB vs 5962-9074101MRA |
74ABT2244N,112 | 74ABT2244 - Octal buffer/line driver with 30 Ω series termination resistors (3-State) DIP 20-Pin | NXP Semiconductors | 54FBT2244DB vs 74ABT2244N,112 |
SN74BCT2244N | 8-ch, 4.5-V to 5.5-V buffers with 3-state outputs 20-PDIP 0 to 70 | Texas Instruments | 54FBT2244DB vs SN74BCT2244N |
SN64BCT2244N | Octal Buffer And Line/MOS Driver With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 54FBT2244DB vs SN64BCT2244N |
IDT54FBT2244DB | Bus Driver, BCT/FBT Series, 2-Func, 4-Bit, True Output, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Integrated Device Technology Inc | 54FBT2244DB vs IDT54FBT2244DB |
SN74ABT2244N | Octal Buffers And Line/MOS Drivers With 3-State Outputs 20-PDIP -40 to 85 | Texas Instruments | 54FBT2244DB vs SN74ABT2244N |