54F843DM
Description: F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24

Overview of 54F843DM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54F843DM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F843DM by Texas Instruments

54F843DM
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP24,.6
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
WITH CLEAR AND PRESET
Family
F/FAST
JESD-30 Code
R-GDIP-T24
Logic IC Type
BUS DRIVER
Max I(ol)
0.02 A
Number of Bits
9
Number of Functions
1
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
90 mA
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. 54F843DM
    Texas Instruments
    F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24
    VS

Alternate Parts for 54F843DM

This table gives cross-reference parts and alternative options found for 54F843DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F843DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F843DM Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 Rochester Electronics LLC 54F843DM vs 54F843DM
74F843DC Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 54F843DM vs 74F843DC
74F843PCQR IC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation 54F843DM vs 74F843PCQR
54F843DMQB Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 54F843DM vs 54F843DMQB
74F843DCQR Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 54F843DM vs 74F843DCQR
74F843PC Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDIP24, PLASTIC, DIP-24 Fairchild Semiconductor Corporation 54F843DM vs 74F843PC
74F843DC IC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation 54F843DM vs 74F843DC
54F843DM Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 54F843DM vs 54F843DM
74F843DC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 54F843DM vs 74F843DC
74F843PC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments 54F843DM vs 74F843PC
Part Number Description Manufacturer Compare
74F843SDC Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 54F843DM vs 74F843SDC
54F843SDM F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24 Texas Instruments 54F843DM vs 54F843SDM
74F843SCX Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 Rochester Electronics LLC 54F843DM vs 74F843SCX
74F843DC IC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation 54F843DM vs 74F843DC
933859420602 IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24, Bus Driver/Transceiver NXP Semiconductors 54F843DM vs 933859420602
74F843PC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments 54F843DM vs 74F843PC
74F843SDCQR IC F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation 54F843DM vs 74F843SDCQR
933958210623 IC F/FAST SERIES, 9 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SO-24, Bus Driver/Transceiver NXP Semiconductors 54F843DM vs 933958210623
74F843DCQR F/FAST SERIES, 9-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 Texas Instruments 54F843DM vs 74F843DCQR
54F843L1M Bus Driver, F/FAST Series, 1-Func, 9-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC 54F843DM vs 54F843L1M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F843DM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F843DM by Texas Instruments

Select Manufacturer
Which Manufacturer of 54F843DM would you like to use for your alert(s)?
  • Please alert me when 54F843DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F843DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F843DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F843DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F843DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F843DM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: