Part Details for 54F827DMQB by Texas Instruments
Overview of 54F827DMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 54F827DMQB
54F827DMQB CAD Models
54F827DMQB Part Data Attributes
|
54F827DMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F827DMQB
Texas Instruments
F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP24,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 12.5 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 54F827DMQB
This table gives cross-reference parts and alternative options found for 54F827DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F827DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F827PC | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDIP24, PLASTIC, DIP-24 | Texas Instruments | 54F827DMQB vs 74F827PC |
54F827DMQB | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, DIP-24 | Rochester Electronics LLC | 54F827DMQB vs 54F827DMQB |
AM29C827PC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, SLIM, PLASTIC, DIP-24 | AMD | 54F827DMQB vs AM29C827PC |
MC54F827JD | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, CERAMIC, DIP-24 | Motorola Mobility LLC | 54F827DMQB vs MC54F827JD |
5962-9219901MLX | ACT SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | 54F827DMQB vs 5962-9219901MLX |
74F827SDC | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 | Texas Instruments | 54F827DMQB vs 74F827SDC |
54F827SDM | Bus Driver, F/FAST Series, 1-Func, 10-Bit, True Output, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Rochester Electronics LLC | 54F827DMQB vs 54F827SDM |
AM29C827APC | Bus Driver, CMOS Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | 54F827DMQB vs AM29C827APC |
54ACTQ827DMQB | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | 54F827DMQB vs 54ACTQ827DMQB |
74ACTQ827SPC | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001, DIP-24 | Fairchild Semiconductor Corporation | 54F827DMQB vs 74ACTQ827SPC |