Part Details for 54F656A/B3A by YAGEO Corporation
Overview of 54F656A/B3A by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F656A/B3A
54F656A/B3A CAD Models
54F656A/B3A Part Data Attributes
|
54F656A/B3A
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54F656A/B3A
YAGEO Corporation
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH TRIPLE OUTPUT ENABLE | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N28 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 110 mA | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for 54F656A/B3A
This table gives cross-reference parts and alternative options found for 54F656A/B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F656A/B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F656L1M | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54F656A/B3A vs 54F656L1M |
54F656L1MQB | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54F656A/B3A vs 54F656L1MQB |
54F656A/B3A | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LLCC-28, Bus Driver/Transceiver | NXP Semiconductors | 54F656A/B3A vs 54F656A/B3A |
74F656L1CQR | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 | Fairchild Semiconductor Corporation | 54F656A/B3A vs 74F656L1CQR |