54F64DMQB
Description: AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14

Overview of 54F64DMQB by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for 54F64DMQB by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 1 52
  • 1 $17.5500
  • 27 $16.8743
  • 46 $16.1987
$16.1987 / $17.5500 Buy Now
Quest Components Logic Circuit, 2/2/3/4IN AND-NOR, F-TTL, 14 Pin, Ceramic, DIP 41
  • 1 $19.0125
  • 27 $18.2813
$18.2813 / $19.0125 Buy Now
Quest Components Logic Circuit, 2/2/3/4IN AND-NOR, F-TTL, 14 Pin, Ceramic, DIP 3
  • 1 $10.1025
  • 2 $8.4188
  • 4 $7.4085
$7.4085 / $10.1025 Buy Now

CAD Models for 54F64DMQB by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F64DMQB by National Semiconductor Corporation

54F64DMQB
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
CERAMIC, DIP-14
Reach Compliance Code
unknown
Family
F/FAST
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.18 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND-OR-INVERT GATE
Max I(ol)
0.02 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
11
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
4.7 mA
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54F64DMQB
    National Semiconductor Corporation
    AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14
    VS

Alternate Parts for 54F64DMQB

This table gives cross-reference parts and alternative options found for 54F64DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F64DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F64SDC AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation 54F64DMQB vs 74F64SDC
74F64PC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments 54F64DMQB vs 74F64PC
M38510/33401SCA IC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate NXP Semiconductors 54F64DMQB vs M38510/33401SCA
54F64DM AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC 54F64DMQB vs 54F64DM
54F64/BCAJC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14 Motorola Mobility LLC 54F64DMQB vs 54F64/BCAJC
MC74F64J AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 54F64DMQB vs MC74F64J
M38510/33401SCA AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, CERAMIC, DIP-14 Signetics 54F64DMQB vs M38510/33401SCA
MC74F64JD AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 54F64DMQB vs MC74F64JD
74F64SPCQR AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation 54F64DMQB vs 74F64SPCQR
74F64PC AND-OR-Invert Gate, F/FAST Series, 1-Func, 11-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Fairchild Semiconductor Corporation 54F64DMQB vs 74F64PC
Part Number Description Manufacturer Compare
74F64PC F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Texas Instruments 54F64DMQB vs 74F64PC
54F64DM F/FAST SERIES, 11-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 54F64DMQB vs 54F64DM

Related Parts for 54F64DMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F64DMQB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F64DMQB by National Semiconductor Corporation

  • Please alert me when 54F64DMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F64DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F64DMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F64DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F64DMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F64DMQB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: