Datasheets
54F648L1MQB by: Fairchild Semiconductor Corporation

Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28, CERAMIC, LCC-28

Part Details for 54F648L1MQB by Fairchild Semiconductor Corporation

Overview of 54F648L1MQB by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for 54F648L1MQB

54F648L1MQB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54F648L1MQB Part Data Attributes

54F648L1MQB Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
54F648L1MQB Fairchild Semiconductor Corporation Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28, CERAMIC, LCC-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code QLCC
Package Description QCCN, LCC28,.45SQ
Pin Count 28
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Control Type INDEPENDENT CONTROL
Count Direction BIDIRECTIONAL
Family F/FAST
JESD-30 Code S-CQCC-N28
JESD-609 Code e0
Length 11.43 mm
Logic IC Type REGISTERED BUS TRANSCEIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 28
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC28,.45SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Propagation Delay (tpd) 13 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.54 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Trigger Type POSITIVE EDGE
Width 11.43 mm

Alternate Parts for 54F648L1MQB

This table gives cross-reference parts and alternative options found for 54F648L1MQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F648L1MQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74F648L1C Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54F648L1MQB vs 74F648L1C
54F648LM Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54F648L1MQB vs 54F648LM
54F648L1M Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54F648L1MQB vs 54F648L1M
54F648LMQB Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC 54F648L1MQB vs 54F648LMQB
54F648LMQB Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54F648L1MQB vs 54F648LMQB
54F648LM IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28, Bus Driver/Transceiver National Semiconductor Corporation 54F648L1MQB vs 54F648LM
74F648L1CQR Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28, CERAMIC, LCC-28 Fairchild Semiconductor Corporation 54F648L1MQB vs 74F648L1CQR
Part Number Description Manufacturer Compare
74F648SDC IC F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24, Bus Driver/Transceiver National Semiconductor Corporation 54F648L1MQB vs 74F648SDC
5962-8975402LX Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24 Rochester Electronics LLC 54F648L1MQB vs 5962-8975402LX
74F648SCX Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation 54F648L1MQB vs 74F648SCX
74F648PCQR F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDIP24, PLASTIC, DIP-24 Texas Instruments 54F648L1MQB vs 74F648PCQR
N74F648AD Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO24 YAGEO Corporation 54F648L1MQB vs N74F648AD
74F648DCQR Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 54F648L1MQB vs 74F648DCQR
54F648DM F/FAST SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDIP24 Texas Instruments 54F648L1MQB vs 54F648DM
74F648SDCQR Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24 Fairchild Semiconductor Corporation 54F648L1MQB vs 74F648SDCQR
74F648SPCQR Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 Fairchild Semiconductor Corporation 54F648L1MQB vs 74F648SPCQR
935025350118 IC F/FAST SERIES, OCTAL 1-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver NXP Semiconductors 54F648L1MQB vs 935025350118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F648L1MQB by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F648L1MQB by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54F648L1MQB would you like to use for your alert(s)?
  • Please alert me when 54F648L1MQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F648L1MQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F648L1MQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F648L1MQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F648L1MQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F648L1MQB by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: