Logic
54F521DM
Description: Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20

Overview of 54F521DM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Financial Technology (Fintech) Agriculture Technology Electronic Manufacturing Robotics and Drones

CAD Models for 54F521DM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F521DM by Fairchild Semiconductor Corporation

54F521DM
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
CASCADABLE
Family
F/FAST
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Logic IC Type
IDENTITY COMPARATOR
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54F521DM
    Fairchild Semiconductor Corporation
    Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for 54F521DM

This table gives cross-reference parts and alternative options found for 54F521DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F521DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74F521ND Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC PACKAGE-20 Motorola Semiconductor Products 54F521DM vs MC74F521ND
SNJ54F521J 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 Texas Instruments 54F521DM vs SNJ54F521J
SN54F521J 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 Texas Instruments 54F521DM vs SN54F521J
54F521DC Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDIP20 National Semiconductor Corporation 54F521DM vs 54F521DC
74F521PCQR IC F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit National Semiconductor Corporation 54F521DM vs 74F521PCQR
54F521DM F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54F521DM vs 54F521DM
M38510/34701BRA Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 Teledyne e2v 54F521DM vs M38510/34701BRA
74F521DC Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDIP20, Rochester Electronics LLC 54F521DM vs 74F521DC
M38510/34701SRA F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54F521DM vs M38510/34701SRA
54F521/BRA Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDIP20, YAGEO Corporation 54F521DM vs 54F521/BRA
Part Number Description Manufacturer Compare
M38510/34701BRX Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 Teledyne e2v 54F521DM vs M38510/34701BRX
74ACT521PC Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation 54F521DM vs 74ACT521PC
5962-9759101QSX F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDFP20 Texas Instruments 54F521DM vs 5962-9759101QSX
N74F521N Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20, YAGEO Corporation 54F521DM vs N74F521N
74F521PCQR Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 Rochester Electronics LLC 54F521DM vs 74F521PCQR
SN54F521FKR F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CQCC20 Texas Instruments 54F521DM vs SN54F521FKR
74F521VCQR Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, SOIC-20 Fairchild Semiconductor Corporation 54F521DM vs 74F521VCQR
DM74ALS521WM Identity Comparator, ALS Series, 8-Bit, Inverted Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation 54F521DM vs DM74ALS521WM
933653910602 IC F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Arithmetic Circuit NXP Semiconductors 54F521DM vs 933653910602
5962-9759101QSX Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 Rochester Electronics LLC 54F521DM vs 5962-9759101QSX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F521DM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F521DM by Fairchild Semiconductor Corporation

  • Please alert me when 54F521DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54F521DM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F521DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54F521DM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F521DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F521DM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: