Part Details for 54F51C by Motorola Semiconductor Products
Overview of 54F51C by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F51C
54F51C CAD Models
54F51C Part Data Attributes
|
54F51C
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
54F51C
Motorola Semiconductor Products
AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, CDIP14, CERDIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F51C
This table gives cross-reference parts and alternative options found for 54F51C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F51C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74F51N | YAGEO Corporation | Check for Price | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, PDIP14 | 54F51C vs N74F51N |
5962-8877401CA | Rochester Electronics LLC | Check for Price | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, | 54F51C vs 5962-8877401CA |
SN54F51J | Texas Instruments | Check for Price | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | 54F51C vs SN54F51J |
N74F51N | NXP Semiconductors | Check for Price | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | 54F51C vs N74F51N |
54F51C | Motorola Mobility LLC | Check for Price | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14 | 54F51C vs 54F51C |
54F51/BCA | NXP Semiconductors | Check for Price | IC F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, Gate | 54F51C vs 54F51/BCA |
5962-8877401CX | Texas Instruments | Check for Price | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, DIP14, 0.785 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-14 | 54F51C vs 5962-8877401CX |
54F51/BCA | YAGEO Corporation | Check for Price | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, CDIP14 | 54F51C vs 54F51/BCA |
5962-8877401CX | Rochester Electronics LLC | Check for Price | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, | 54F51C vs 5962-8877401CX |
N74F51N,602 | Nexperia | Check for Price | 74F51 - Dual 2-wide 2-input, 2-wide 3-input AND-OR-invert gate@en-us | 54F51C vs N74F51N,602 |