Part Details for 54F399/BEAJC by Freescale Semiconductor
Overview of 54F399/BEAJC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F399/BEA | Rochester Electronics LLC | 54F399 - D Flip-Flop, F/FAST Series, Positive Edge Triggered, 4-Bit, True Output, TTL, CDIP16 - Dual marked (M38510/35002BEA) | |
54F399/B2A | Rochester Electronics LLC | 54F399 - D Flip-Flop, F/FAST Series, Positive Edge Triggered, 4-Bit, True Output, TTL, CQCC20 - Dual marked (M38510/35002B2A) |
Part Details for 54F399/BEAJC
54F399/BEAJC CAD Models
54F399/BEAJC Part Data Attributes
|
54F399/BEAJC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
54F399/BEAJC
Freescale Semiconductor
IC,LOGIC MUX,QUAD,2-INPUT,F-TTL,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | MULTIPLEXER | |
Max Frequency@Nom-Sup | 100000000 Hz | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supplies | 5 V | |
Power Supply Current-Max (ICC) | 34 mA | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |