Part Details for 54F382/BRAJC by Motorola Mobility LLC
Overview of 54F382/BRAJC by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F382/BRAJC
54F382/BRAJC CAD Models
54F382/BRAJC Part Data Attributes
|
54F382/BRAJC
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
54F382/BRAJC
Motorola Mobility LLC
F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY LOOKAHEAD | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 89 mA | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F382/BRAJC
This table gives cross-reference parts and alternative options found for 54F382/BRAJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F382/BRAJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F382DCQR | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54F382/BRAJC vs 74F382DCQR |
74F382PCQR | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | 54F382/BRAJC vs 74F382PCQR |
74F382DCQM | Arithmetic Logic Unit, | Rochester Electronics LLC | 54F382/BRAJC vs 74F382DCQM |
SN74F382D3 | SN74F382D3 | Texas Instruments | 54F382/BRAJC vs SN74F382D3 |
54F382DMQB | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | 54F382/BRAJC vs 54F382DMQB |
54F382DM | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54F382/BRAJC vs 54F382DM |
74F382DCQR | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 54F382/BRAJC vs 74F382DCQR |
M38510/33804BRA | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20 | Motorola Mobility LLC | 54F382/BRAJC vs M38510/33804BRA |
74F382DC | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | 54F382/BRAJC vs 74F382DC |
N74F382N | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP20, PLASTIC, DIP-20, Arithmetic Circuit | NXP Semiconductors | 54F382/BRAJC vs N74F382N |