There are no models available for this part yet.
Overview of 54F377FM by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
CAD Models for 54F377FM by Texas Instruments
Part Data Attributes for 54F377FM by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DFP
|
Package Description
|
DFP,
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH HOLD MODE
|
Family
|
F/FAST
|
JESD-30 Code
|
R-GDFP-F20
|
Length
|
13.716 mm
|
Logic IC Type
|
D FLIP-FLOP
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Propagation Delay (tpd)
|
10.5 ns
|
Seated Height-Max
|
2.286 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.731 mm
|
fmax-Min
|
85 MHz
|
Alternate Parts for 54F377FM
This table gives cross-reference parts and alternative options found for 54F377FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F377FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9091001MSX | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 | Teledyne e2v | 54F377FM vs 5962-9091001MSX |
54F377FMQB | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 | Fairchild Semiconductor Corporation | 54F377FM vs 54F377FMQB |
54F377FMQB | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F377FM vs 54F377FMQB |
5962-9091001MSA | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 54F377FM vs 5962-9091001MSA |
5962-9091001MSA | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDFP20, CERPACK-20 | Teledyne e2v | 54F377FM vs 5962-9091001MSA |
54F377FMQB | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDFP20 | National Semiconductor Corporation | 54F377FM vs 54F377FMQB |
5962-9091001MSA | D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDFP20 | National Semiconductor Corporation | 54F377FM vs 5962-9091001MSA |
5962-9091001MSA | IC F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERPACK-20, FF/Latch | NXP Semiconductors | 54F377FM vs 5962-9091001MSA |
74F377FCQR | F/FAST SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F377FM vs 74F377FCQR |