Part Details for 54F374L1MQBW by Fairchild Semiconductor Corporation
Overview of 54F374L1MQBW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Automotive
Part Details for 54F374L1MQBW
54F374L1MQBW CAD Models
54F374L1MQBW Part Data Attributes
|
54F374L1MQBW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F374L1MQBW
Fairchild Semiconductor Corporation
D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, CQCC20,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 54F374L1MQBW
This table gives cross-reference parts and alternative options found for 54F374L1MQBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F374L1MQBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-231-3767 | D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, CQCC20, | Fairchild Semiconductor Corporation | 54F374L1MQBW vs 5962-01-231-3767 |
5962-01-287-7770 | D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, CQCC20, | Fairchild Semiconductor Corporation | 54F374L1MQBW vs 5962-01-287-7770 |