Part Details for 54F374/BRA by YAGEO Corporation
Overview of 54F374/BRA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F374/BRA | Rochester Electronics LLC | 54F374 - Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 - Dual marked (M3851034105BRA) | |
54AC374/BRA | Rochester Electronics LLC | 54AC374/BRA (DM: M38510/75602BRA) | |
SNJ54F374FK | Texas Instruments | Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-LCCC -55 to 125 |
Part Details for 54F374/BRA
54F374/BRA CAD Models
54F374/BRA Part Data Attributes
|
54F374/BRA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54F374/BRA
YAGEO Corporation
Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-CDIP-T20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 86 mA | |
Propagation Delay (tpd) | 11.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 54F374/BRA
This table gives cross-reference parts and alternative options found for 54F374/BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F374/BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F374DC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Rochester Electronics LLC | 54F374/BRA vs 74F374DC |
74F374DC | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F374/BRA vs 74F374DC |
74F374PC_NL | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | 54F374/BRA vs 74F374PC_NL |
N74F374N | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20 | Rochester Electronics LLC | 54F374/BRA vs N74F374N |
54F374SDMQB | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F374/BRA vs 54F374SDMQB |
MC74F374N | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 738-03 | Motorola Semiconductor Products | 54F374/BRA vs MC74F374N |
74F374DCQR | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F374/BRA vs 74F374DCQR |
M38510/34105BRA | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F374/BRA vs M38510/34105BRA |
N74F374N,602 | N74F374 - Octal D flip-flop (3-State) DIP 20-Pin | NXP Semiconductors | 54F374/BRA vs N74F374N,602 |
M38510/34105BRX | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | 54F374/BRA vs M38510/34105BRX |