Logic
54F374/B2A
Description: IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver

Overview of 54F374/B2A by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
54F374/BRA Rochester Electronics LLC 54F374 - Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 - Dual marked (M3851034105BRA)
54ACT244/B2A Rochester Electronics LLC 54ACT244/B2A - Dual marked (5962-8776001B2A)
54F534/B2A Rochester Electronics 54F534/B2A - Flip Flop D-Type Positive Edge 1 Element 5V Dual marked M38510/34106B2A

CAD Models for 54F374/B2A by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F374/B2A by NXP Semiconductors

54F374/B2A
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Power Supply Current-Max (ICC)
86 mA
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 54F374/B2A
    NXP Semiconductors
    IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver
    VS

Alternate Parts for 54F374/B2A

This table gives cross-reference parts and alternative options found for 54F374/B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F374/B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F374LMQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, LCC-20 Rochester Electronics LLC 54F374/B2A vs 54F374LMQB
M38510/34105B2X F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54F374/B2A vs M38510/34105B2X
74F374L1CQR Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F374/B2A vs 74F374L1CQR
54F374/B2AJC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54F374/B2A vs 54F374/B2AJC
74F374L1C Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F374/B2A vs 74F374L1C
74F374LC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC 54F374/B2A vs 74F374LC
54F374LMQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F374/B2A vs 54F374LMQB
M38510/34105B2X Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Teledyne e2v 54F374/B2A vs M38510/34105B2X
M38510/34105B2A Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 QP Semiconductor 54F374/B2A vs M38510/34105B2A
54F374M/B2AJC Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products 54F374/B2A vs 54F374M/B2AJC
Part Number Description Manufacturer Compare
74F374FC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54F374/B2A vs 74F374FC
JM38510/34105BSA F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Motorola Mobility LLC 54F374/B2A vs JM38510/34105BSA
54F374LMQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, LCC-20 Rochester Electronics LLC 54F374/B2A vs 54F374LMQB
N74F374DB-T Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 5.30 MM, PLASTIC, SOT-339-1, SSOP-20 Rochester Electronics LLC 54F374/B2A vs N74F374DB-T
MC74F374JD Bus Driver, Rochester Electronics LLC 54F374/B2A vs MC74F374JD
MC74F374NDS Bus Driver, Rochester Electronics LLC 54F374/B2A vs MC74F374NDS
54F374/B2AJC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54F374/B2A vs 54F374/B2AJC
M38510/34105BSA Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 54F374/B2A vs M38510/34105BSA
74F374L1C Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54F374/B2A vs 74F374L1C
N74F374DB IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, SOT-339-1, SSOP2-20, Bus Driver/Transceiver NXP Semiconductors 54F374/B2A vs N74F374DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F374/B2A by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F374/B2A by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 54F374/B2A would you like to use for your alert(s)?
  • Please alert me when 54F374/B2A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F374/B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F374/B2A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F374/B2A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F374/B2A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F374/B2A by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: