Part Details for 54F280A/BCA by NXP Semiconductors
Overview of 54F280A/BCA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H04/BCA | Rochester Electronics LLC | 54H04/BCA | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for 54F280A/BCA
54F280A/BCA CAD Models
54F280A/BCA Part Data Attributes
|
54F280A/BCA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
54F280A/BCA
NXP Semiconductors
IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, Arithmetic Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 35 mA | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F280A/BCA
This table gives cross-reference parts and alternative options found for 54F280A/BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F280A/BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
I74F280BN | YAGEO Corporation | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14 | 54F280A/BCA vs I74F280BN |
M38510/34901BCA | NXP Semiconductors | Check for Price | IC F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14, Arithmetic Circuit | 54F280A/BCA vs M38510/34901BCA |
MC74F280NS | Rochester Electronics LLC | Check for Price | Parity Generator/Checker, | 54F280A/BCA vs MC74F280NS |
N74F280BN,602 | NXP Semiconductors | Check for Price | 74F280B - 9-bit odd/even parity generator/checker DIP 14-Pin | 54F280A/BCA vs N74F280BN,602 |
M38510/34901BCA | Motorola Mobility LLC | Check for Price | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14 | 54F280A/BCA vs M38510/34901BCA |
I74F280BN | Rochester Electronics LLC | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MO-001AA, SOT-27-1, DIP-14 | 54F280A/BCA vs I74F280BN |
JM38510/34901BCA | Motorola Mobility LLC | Check for Price | F/FAST SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERDIP-14 | 54F280A/BCA vs JM38510/34901BCA |
54F280B/BCA | YAGEO Corporation | Check for Price | Parity Generator/Checker, F/FAST Series, 9-Bit, Complementary Output, TTL, CDIP14 | 54F280A/BCA vs 54F280B/BCA |
MC74F280NS | Motorola Semiconductor Products | Check for Price | Parity Generator/Checker, TTL, PDIP14, | 54F280A/BCA vs MC74F280NS |