Part Details for 54F244FM by Texas Instruments
Overview of 54F244FM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 54F244FM
54F244FM CAD Models
54F244FM Part Data Attributes:
|
54F244FM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F244FM
Texas Instruments
F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F20 | |
Length | 13.716 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 7 ns | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.731 mm |
Alternate Parts for 54F244FM
This table gives cross-reference parts and alternative options found for 54F244FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F244FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54F244W | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CFP -55 to 125 | Texas Instruments | 54F244FM vs SNJ54F244W |
54F244FM | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20, CERPACK-20 | Fairchild Semiconductor Corporation | 54F244FM vs 54F244FM |
54F244FMQB | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, CDFP20 | National Semiconductor Corporation | 54F244FM vs 54F244FMQB |
74F244FC | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F244FM vs 74F244FC |
M38510/33203BSA | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F244FM vs M38510/33203BSA |
JM38510/33203SSA | F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 | Texas Instruments | 54F244FM vs JM38510/33203SSA |
5962-9758601QSX | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54F244FM vs 5962-9758601QSX |
54F244/BSA | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F244FM vs 54F244/BSA |
M38510/33203BSX | IC F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F244FM vs M38510/33203BSX |
JM38510/33203BSA | F/FAST SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Motorola Mobility LLC | 54F244FM vs JM38510/33203BSA |