Part Details for 54F240L1MQB by Fairchild Semiconductor Corporation
Overview of 54F240L1MQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F240L1MQB
54F240L1MQB CAD Models
54F240L1MQB Part Data Attributes
|
54F240L1MQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F240L1MQB
Fairchild Semiconductor Corporation
Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54F240L1MQB
This table gives cross-reference parts and alternative options found for 54F240L1MQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F240L1MQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54F240FK | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | 54F240L1MQB vs SNJ54F240FK |
N54F240/B2A | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LLCC-20, Bus Driver/Transceiver | NXP Semiconductors | 54F240L1MQB vs N54F240/B2A |
54F240-LMQB | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F240L1MQB vs 54F240-LMQB |
SNJ54F240FKR | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F240L1MQB vs SNJ54F240FKR |
54F240/B2AJC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | 54F240L1MQB vs 54F240/B2AJC |
SN54F240FK | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54F240L1MQB vs SN54F240FK |
SN54F240FK | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | Texas Instruments | 54F240L1MQB vs SN54F240FK |
5962-9758501Q2X | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F240L1MQB vs 5962-9758501Q2X |
54F240L1M | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54F240L1MQB vs 54F240L1M |
M38510/33201B2A | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | NXP Semiconductors | 54F240L1MQB vs M38510/33201B2A |