Part Details for 54F240FM by Rochester Electronics LLC
Overview of 54F240FM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F240FM
54F240FM CAD Models
54F240FM Part Data Attributes
|
54F240FM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
54F240FM
Rochester Electronics LLC
Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9 ns | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.73 mm |
Alternate Parts for 54F240FM
This table gives cross-reference parts and alternative options found for 54F240FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F240FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F240/BSA | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F240FM vs 54F240/BSA |
M38510/33201BSX | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Motorola Mobility LLC | 54F240FM vs M38510/33201BSX |
M38510/33201BSX | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F240FM vs M38510/33201BSX |
M38510/33201BSA | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 | Motorola Semiconductor Products | 54F240FM vs M38510/33201BSA |
54F240FM | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F240FM vs 54F240FM |
54F240-FMQB | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F240FM vs 54F240-FMQB |
5962-9758501QSX | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 54F240FM vs 5962-9758501QSX |
M38510/33201BSA | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CFP -55 to 125 | Texas Instruments | 54F240FM vs M38510/33201BSA |
54F240/BSBJC | Bus Transceiver, | Rochester Electronics LLC | 54F240FM vs 54F240/BSBJC |
54F240FMQB | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 54F240FM vs 54F240FMQB |