Part Details for 54F240DC by Texas Instruments
Overview of 54F240DC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F240DC
54F240DC CAD Models
54F240DC Part Data Attributes
|
54F240DC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F240DC
Texas Instruments
F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 75 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 5.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54F240DC
This table gives cross-reference parts and alternative options found for 54F240DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F240DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F240PCQR | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54F240DC vs 74F240PCQR |
74F240SPC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, SLIM, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | 54F240DC vs 74F240SPC |
54F240DMQB | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | 54F240DC vs 54F240DMQB |
54F240SDM | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F240DC vs 54F240SDM |
54F240DC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20 | National Semiconductor Corporation | 54F240DC vs 54F240DC |
N74F240N,602 | 74F240 - Octal inverting buffer (3-state) DIP 20-Pin | NXP Semiconductors | 54F240DC vs N74F240N,602 |
M38510/33201BRA | IC F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | NXP Semiconductors | 54F240DC vs M38510/33201BRA |
54F240-DMQB | F/FAST SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54F240DC vs 54F240-DMQB |
74F240SDC | Bus Driver, F/FAST Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54F240DC vs 74F240SDC |
JM38510/33201BRA | F/FAST SERIES, 6-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20 | Motorola Mobility LLC | 54F240DC vs JM38510/33201BRA |