Part Details for 54F198/BKA by YAGEO Corporation
Overview of 54F198/BKA by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for 54F198/BKA
54F198/BKA CAD Models
54F198/BKA Part Data Attributes
|
54F198/BKA
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
54F198/BKA
YAGEO Corporation
Parallel In Parallel Out, F/FAST Series, 8-Bit, Bidirectional, True Output, TTL, CDFP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HOLD MODE | |
Count Direction | BIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-CDFP-F24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 110 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 95 MHz |
Alternate Parts for 54F198/BKA
This table gives cross-reference parts and alternative options found for 54F198/BKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F198/BKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54HSC166FB | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54F198/BKA vs 54HSC166FB |
54HST166FC | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54F198/BKA vs 54HST166FC |
100341DM | 100K SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP24, 0.400 INCH, CERAMIC, DIP-24 | Texas Instruments | 54F198/BKA vs 100341DM |
54QHSC166FE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16 | Dynex Semiconductor | 54F198/BKA vs 54QHSC166FE |
54HHSC165LE | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CQCC20 | Dynex Semiconductor | 54F198/BKA vs 54HHSC165LE |
M38510/33601BFA | IC F/FAST SERIES, 4-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP16, CERAMIC, FP-16, Shift Register | NXP Semiconductors | 54F198/BKA vs M38510/33601BFA |
54RHSC166FB | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, True Output, CMOS, CDFP16, | Plessey Semiconductors Ltd | 54F198/BKA vs 54RHSC166FB |
54F198/BKA | IC F/FAST SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDFP24, Shift Register | NXP Semiconductors | 54F198/BKA vs 54F198/BKA |
54SHSC165FD | Parallel In Serial Out, HSC Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | Dynex Semiconductor | 54F198/BKA vs 54SHSC165FD |
100341SC | Parallel In Parallel Out, 100K Series, 8-Bit, Bidirectional, True Output, ECL, PDSO24, 0.300 INCH, PLASTIC, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | 54F198/BKA vs 100341SC |