54F181/BKAJC
Description: IC,FIXED POINT ALU,F-TTL,FP,24PIN,CERAMIC

Overview of 54F181/BKAJC by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
54F181LM/B Rochester Electronics LLC 54F181 - Synchronous 16-Bit to 32-Bit Multiplexer/Demultiplexer Bus Switch

CAD Models for 54F181/BKAJC by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F181/BKAJC by Freescale Semiconductor

54F181/BKAJC
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
DFP, FL24,.4
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
JESD-30 Code
R-XDFP-F24
JESD-609 Code
e0
Logic IC Type
ARITHMETIC LOGIC UNIT
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DFP
Package Equivalence Code
FL24,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. 54F181/BKAJC
    Freescale Semiconductor
    IC,FIXED POINT ALU,F-TTL,FP,24PIN,CERAMIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F181/BKAJC by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F181/BKAJC by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of 54F181/BKAJC would you like to use for your alert(s)?
  • Please alert me when 54F181/BKAJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F181/BKAJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F181/BKAJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F181/BKAJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F181/BKAJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F181/BKAJC by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: