Part Details for 54F181/BKA by Philips Semiconductors
Overview of 54F181/BKA by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54F181LM/B | Rochester Electronics LLC | 54F181 - Synchronous 16-Bit to 32-Bit Multiplexer/Demultiplexer Bus Switch |
Part Details for 54F181/BKA
54F181/BKA CAD Models
54F181/BKA Part Data Attributes
|
54F181/BKA
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
54F181/BKA
Philips Semiconductors
Arithmetic Logic Unit, TTL, CDFP24,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DFP, FL24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDFP-F24 | |
JESD-609 Code | e0 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |