Part Details for 54F08FMQB by Texas Instruments
Overview of 54F08FMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54F08FMQB
54F08FMQB CAD Models
54F08FMQB Part Data Attributes
|
54F08FMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F08FMQB
Texas Instruments
F/FAST SERIES, QUAD 2-INPUT AND GATE, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | CERAMIC, DFP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
Length | 9.779 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | DFP | |
Propagation Delay (tpd) | 7.5 ns | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Pitch | 1.27 mm | |
Width | 6.28 mm |
Alternate Parts for 54F08FMQB
This table gives cross-reference parts and alternative options found for 54F08FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F08FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/34001BDA | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14 | National Semiconductor Corporation | 54F08FMQB vs M38510/34001BDA |
M38510/34001BDA | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | 54F08FMQB vs M38510/34001BDA |
M38510/34001BDA | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Teledyne e2v | 54F08FMQB vs M38510/34001BDA |