Part Details for 54C80801205 by Sumida Corporation
Overview of 54C80801205 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54C80801205
54C80801205 CAD Models
54C80801205 Part Data Attributes
|
54C80801205
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
54C80801205
Sumida Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.42 mm | |
Package Length | 2.2 mm | |
Package Style | SMT | |
Package Width | 1.4 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 20% |
Alternate Parts for 54C80801205
This table gives cross-reference parts and alternative options found for 54C80801205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54C80801205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550808012T0 | General Purpose Inductor, | Sumida Corporation | 54C80801205 vs 550808012T0 |
54C808012T5 | General Purpose Inductor, | Sumida Corporation | 54C80801205 vs 54C808012T5 |
55C808012T0 | General Purpose Inductor, | Sumida Corporation | 54C80801205 vs 55C808012T0 |
55A808012T0 | General Purpose Inductor, | Sumida Corporation | 54C80801205 vs 55A808012T0 |
54M80801200 | General Purpose Inductor, | Sumida Corporation | 54C80801205 vs 54M80801200 |
540808012T0 | General Purpose Inductor, | Sumida Corporation | 54C80801205 vs 540808012T0 |
54A808012T0 | General Purpose Inductor, | Sumida Corporation | 54C80801205 vs 54A808012T0 |
54080801205 | General Purpose Inductor, | Sumida Corporation | 54C80801205 vs 54080801205 |
55A808012T5 | General Purpose Inductor, | Sumida Corporation | 54C80801205 vs 55A808012T5 |
55M80801205 | General Purpose Inductor, | Sumida Corporation | 54C80801205 vs 55M80801205 |