Part Details for 54ACTQ827FMQB by Teledyne e2v
Overview of 54ACTQ827FMQB by Teledyne e2v
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACTQ827FMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54ACTQ827FMQB
|
Avnet Americas | BUS DRIVER, 10-BIT, NONINVERTING 3-STATE - Rail/Tube (Alt: 54ACTQ827FMQB) Min Qty: 250 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for 54ACTQ827FMQB
54ACTQ827FMQB CAD Models
54ACTQ827FMQB Part Data Attributes
|
54ACTQ827FMQB
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
54ACTQ827FMQB
Teledyne e2v
Bus Driver/Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Package Description | DFP-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | R-CDFP-F24 | |
Length | 15.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 50 mA | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.668 mm |
Alternate Parts for 54ACTQ827FMQB
This table gives cross-reference parts and alternative options found for 54ACTQ827FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ827FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9219901MKX | ACT SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, CDFP24 | Texas Instruments | 54ACTQ827FMQB vs 5962-9219901MKX |
5962-9209001MKA | Bus Driver, F/FAST Series, 10-Func, 1-Bit, True Output, Bipolar, CDFP24, HERMETIC SEALED, CERAMIC, DFP-24 | Rochester Electronics LLC | 54ACTQ827FMQB vs 5962-9209001MKA |
74ACTQ827FC | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54ACTQ827FMQB vs 74ACTQ827FC |
74F827FCQR | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54ACTQ827FMQB vs 74F827FCQR |
AM29827A/BKA | Bus Driver, S Series, 1-Func, 10-Bit, True Output, TTL, CDFP24, CERAMIC, FP-24 | Rochester Electronics LLC | 54ACTQ827FMQB vs AM29827A/BKA |
54ACTQ827FMX | ACT SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54ACTQ827FMQB vs 54ACTQ827FMX |
5962-9219901MKA | Bus Driver, ACT Series, 1-Func, 10-Bit, True Output, CMOS, CDFP24, | Teledyne e2v | 54ACTQ827FMQB vs 5962-9219901MKA |
74F827FC | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54ACTQ827FMQB vs 74F827FC |
54F827FMQB | F/FAST SERIES, 10-BIT DRIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 54ACTQ827FMQB vs 54F827FMQB |
5962-9209001MKA | F/FAST SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, CDFP24, HERMETIC SEALED, CERAMIC, DFP-24 | Texas Instruments | 54ACTQ827FMQB vs 5962-9209001MKA |