Part Details for 54ACTQ573DMQB by Texas Instruments
Overview of 54ACTQ573DMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Telecommunications
Renewable Energy
Communication and Networking
Robotics and Drones
Part Details for 54ACTQ573DMQB
54ACTQ573DMQB CAD Models
54ACTQ573DMQB Part Data Attributes
|
54ACTQ573DMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACTQ573DMQB
Texas Instruments
ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.019 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ACTQ573DMQB
This table gives cross-reference parts and alternative options found for 54ACTQ573DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ573DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9672401VRC | DUAL 4-BIT DRIVER, TRUE OUTPUT, SIDE BRAZED, DIP-20 | Intersil Corporation | 54ACTQ573DMQB vs 5962F9672401VRC |
74ACT573B | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | 54ACTQ573DMQB vs 74ACT573B |
74ACTQ573PCQR | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | 54ACTQ573DMQB vs 74ACTQ573PCQR |
5962-8766401RX | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | 54ACTQ573DMQB vs 5962-8766401RX |
74ACT573DC | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | National Semiconductor Corporation | 54ACTQ573DMQB vs 74ACT573DC |
MC74ACT573N | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | onsemi | 54ACTQ573DMQB vs MC74ACT573N |
CD74ACT573E | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PACKAGE-20 | Rochester Electronics LLC | 54ACTQ573DMQB vs CD74ACT573E |
SN74ACT573N | Octal D-type transparent latches with three-state outputs 20-PDIP -40 to 85 | Texas Instruments | 54ACTQ573DMQB vs SN74ACT573N |
5962-9219401MRX | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 54ACTQ573DMQB vs 5962-9219401MRX |
5962-9219401MRX | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, | Teledyne e2v | 54ACTQ573DMQB vs 5962-9219401MRX |