54ACTQ541DMQB
Description: IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver

Overview of 54ACTQ541DMQB by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 54ACTQ541DMQB by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ACTQ541DMQB by National Semiconductor Corporation

54ACTQ541DMQB
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Control Type
ENABLE LOW
Family
ACT
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.51 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54ACTQ541DMQB
    National Semiconductor Corporation
    IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver
    VS

Alternate Parts for 54ACTQ541DMQB

This table gives cross-reference parts and alternative options found for 54ACTQ541DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ541DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74ACT541E Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Ge Solid State 54ACTQ541DMQB vs CD74ACT541E
74ACT541DCQR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 54ACTQ541DMQB vs 74ACT541DCQR
5962-9682901VRA ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 54ACTQ541DMQB vs 5962-9682901VRA
5962F9672602VRX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Harris Semiconductor 54ACTQ541DMQB vs 5962F9672602VRX
UT54ACTS541-PCX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 Cobham Semiconductor Solutions 54ACTQ541DMQB vs UT54ACTS541-PCX
MC74ACT541NG ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 onsemi 54ACTQ541DMQB vs MC74ACT541NG
MC74ACT541NC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products 54ACTQ541DMQB vs MC74ACT541NC
5962H9659501VRX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 54ACTQ541DMQB vs 5962H9659501VRX
CD74ACT541EX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PACKAGE-20 Rochester Electronics LLC 54ACTQ541DMQB vs CD74ACT541EX
CD54ACT541F3A ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC 54ACTQ541DMQB vs CD54ACT541F3A
Part Number Description Manufacturer Compare
5962F9672601VRX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Intersil Corporation 54ACTQ541DMQB vs 5962F9672601VRX
CD74ACT541E Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Ge Solid State 54ACTQ541DMQB vs CD74ACT541E
5962H9659501QRX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 54ACTQ541DMQB vs 5962H9659501QRX
54ACTQ541J-QMLV ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 54ACTQ541DMQB vs 54ACTQ541J-QMLV
CD74ACT541E 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -55 to 125 Texas Instruments 54ACTQ541DMQB vs CD74ACT541E
5962R9659501VRC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 54ACTQ541DMQB vs 5962R9659501VRC
74ACTQ541PC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation 54ACTQ541DMQB vs 74ACTQ541PC
74ACTQ541PCQR IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation 54ACTQ541DMQB vs 74ACTQ541PCQR
5962-9682901QRX ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 54ACTQ541DMQB vs 5962-9682901QRX
ACTS541D/SAMPLE ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Intersil Corporation 54ACTQ541DMQB vs ACTS541D/SAMPLE

Related Parts for 54ACTQ541DMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACTQ541DMQB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACTQ541DMQB by National Semiconductor Corporation

  • Please alert me when 54ACTQ541DMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 54ACTQ541DMQB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACTQ541DMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 54ACTQ541DMQB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACTQ541DMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACTQ541DMQB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: