54ACTQ374DM
Description: ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of 54ACTQ374DM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech)

CAD Models for 54ACTQ374DM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ACTQ374DM by Texas Instruments

54ACTQ374DM
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-GDIP-T20
Length
24.51 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
11.5 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 54ACTQ374DM
    Texas Instruments
    ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for 54ACTQ374DM

This table gives cross-reference parts and alternative options found for 54ACTQ374DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ374DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F9566201VRX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 Harris Semiconductor 54ACTQ374DM vs 5962F9566201VRX
5962F9566201VRC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Intersil Corporation 54ACTQ374DM vs 5962F9566201VRC
74ACT374PCQR ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments 54ACTQ374DM vs 74ACT374PCQR
74ACT374PCQR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 54ACTQ374DM vs 74ACT374PCQR
5962-9218901MRX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 54ACTQ374DM vs 5962-9218901MRX
MC74ACT374NG IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20, Bus Driver/Transceiver onsemi 54ACTQ374DM vs MC74ACT374NG
5962H9659101QRC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 54ACTQ374DM vs 5962H9659101QRC
CD74ACT374EE4 Octal D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments 54ACTQ374DM vs CD74ACT374EE4
CD74ACT374EX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Ge Solid State 54ACTQ374DM vs CD74ACT374EX
UT54ACTS374-PCA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, DIP-20 Cobham Semiconductor Solutions 54ACTQ374DM vs UT54ACTS374-PCA
Part Number Description Manufacturer Compare
5962R9659101QRX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 54ACTQ374DM vs 5962R9659101QRX
54ACT374DMQB IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation 54ACTQ374DM vs 54ACT374DMQB
74ACT374PCQR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation 54ACTQ374DM vs 74ACT374PCQR
5962-9218901VRX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments 54ACTQ374DM vs 5962-9218901VRX
5962R9659101VRC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 54ACTQ374DM vs 5962R9659101VRC
SN54ACT374J ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 54ACTQ374DM vs SN54ACT374J
5962F9566201VRC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Harris Semiconductor 54ACTQ374DM vs 5962F9566201VRC
74ACT374PCX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AD, DIP-20 Fairchild Semiconductor Corporation 54ACTQ374DM vs 74ACT374PCX
UT54ACTS374-PCX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20 Cobham PLC 54ACTQ374DM vs UT54ACTS374-PCX
74ACT374PC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AD, DIP-20 Fairchild Semiconductor Corporation 54ACTQ374DM vs 74ACT374PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACTQ374DM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACTQ374DM by Texas Instruments

Select Manufacturer
Which Manufacturer of 54ACTQ374DM would you like to use for your alert(s)?
  • Please alert me when 54ACTQ374DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ACTQ374DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACTQ374DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ACTQ374DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACTQ374DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACTQ374DM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: