Part Details for 54ACTQ32JRQMLV by National Semiconductor Corporation
Overview of 54ACTQ32JRQMLV by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 54ACTQ32JRQMLV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ACTQ32JRQMLV-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14CERDIP Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$313.1300 | Buy Now |
|
Rochester Electronics | 54ACTQ32 - OR Gate, ACT Series, 4-Func, 2-Input, CDIP14 - (SMD - 5962R8973601VCA) - SPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 109 |
|
$255.9300 / $301.0900 | Buy Now |
Part Details for 54ACTQ32JRQMLV
54ACTQ32JRQMLV CAD Models
54ACTQ32JRQMLV Part Data Attributes
|
54ACTQ32JRQMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ32JRQMLV
National Semiconductor Corporation
OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
Family | ACT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm |
Alternate Parts for 54ACTQ32JRQMLV
This table gives cross-reference parts and alternative options found for 54ACTQ32JRQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ32JRQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACTQ32DCQR | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54ACTQ32JRQMLV vs 74ACTQ32DCQR |
5962F8973603CA | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 54ACTQ32JRQMLV vs 5962F8973603CA |
5962F8973603CC | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 54ACTQ32JRQMLV vs 5962F8973603CC |
54ACT32DM | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 54ACTQ32JRQMLV vs 54ACT32DM |
5962-8973601CX | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Intersil Corporation | 54ACTQ32JRQMLV vs 5962-8973601CX |
CD54ACT32F3A | Military, 4-ch, 2-input 4.5-V to 5.5-V 24-mA drive strength OR gate with TTL-compatible inputs 14-CDIP -55 to 125 | Texas Instruments | 54ACTQ32JRQMLV vs CD54ACT32F3A |
74ACT32DC | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54ACTQ32JRQMLV vs 74ACT32DC |
5962F8973603VCA | ACT SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | STMicroelectronics | 54ACTQ32JRQMLV vs 5962F8973603VCA |
5962-8973601CA | OR Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | 54ACTQ32JRQMLV vs 5962-8973601CA |
RHFACT32D03V | Rad-Hard Quad 2-Input OR Gate | STMicroelectronics | 54ACTQ32JRQMLV vs RHFACT32D03V |