Part Details for 54ACTQ245FMQB-R by National Semiconductor Corporation
Overview of 54ACTQ245FMQB-R by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 54ACTQ245FMQB-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-54ACTQ245FMQB-R-ND
|
DigiKey | IC TXRX NON-INVERT 5.5V 20CFP Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
98 In Stock |
|
$277.4500 | Buy Now |
|
Rochester Electronics | 54ACTQ245 - Bus Driver/Transceiver, 8-Bit, True Output, CDFP20 - (SMD - 5962R9218701MSA) - SPACE-LEVEL LOGIC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 98 |
|
$238.1000 / $280.1200 | Buy Now |
Part Details for 54ACTQ245FMQB-R
54ACTQ245FMQB-R CAD Models
54ACTQ245FMQB-R Part Data Attributes
|
54ACTQ245FMQB-R
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ245FMQB-R
National Semiconductor Corporation
Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS, CDFP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-XDFP-F20 | |
JESD-609 Code | e0 | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |