54ACTQ245ERQMLV
Description: ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20

Overview of 54ACTQ245ERQMLV by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 54ACTQ245ERQMLV by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ACTQ245ERQMLV by Texas Instruments

54ACTQ245ERQMLV
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ACT
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Packing Method
RAIL
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Total Dose
100k Rad(Si) V
Width
8.89 mm
Want to compare parts?
  1. 54ACTQ245ERQMLV
    Texas Instruments
    ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20
    VS

Alternate Parts for 54ACTQ245ERQMLV

This table gives cross-reference parts and alternative options found for 54ACTQ245ERQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ245ERQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R9218701V2A ACT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, LCC-20 Texas Instruments 54ACTQ245ERQMLV vs 5962R9218701V2A
5962R8766301S2A ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ACTQ245ERQMLV vs 5962R8766301S2A
5962-9218701V2A ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 Texas Instruments 54ACTQ245ERQMLV vs 5962-9218701V2A
5962-8766301S2A ACT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ACTQ245ERQMLV vs 5962-8766301S2A
5962-8766301B2X Bus Transceiver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v 54ACTQ245ERQMLV vs 5962-8766301B2X
5962-87663012A Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 QP Semiconductor 54ACTQ245ERQMLV vs 5962-87663012A
5962-87663012X ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ACTQ245ERQMLV vs 5962-87663012X
SN54ACT245FKR ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ACTQ245ERQMLV vs SN54ACT245FKR
5962-87663012A Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v 54ACTQ245ERQMLV vs 5962-87663012A
54ACT245LMQBX ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 Texas Instruments 54ACTQ245ERQMLV vs 54ACT245LMQBX
Part Number Description Manufacturer Compare
5962-8766301B2X Bus Transceiver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v 54ACTQ245ERQMLV vs 5962-8766301B2X
74ACT245LC IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver Texas Instruments 54ACTQ245ERQMLV vs 74ACT245LC
5962-87663012A Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Teledyne e2v 54ACTQ245ERQMLV vs 5962-87663012A
5962-8766301M2A IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation 54ACTQ245ERQMLV vs 5962-8766301M2A
74ACT245LC Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54ACTQ245ERQMLV vs 74ACT245LC
54ACT245LMQB Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54ACTQ245ERQMLV vs 54ACT245LMQB
5962-9218701M2X ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ACTQ245ERQMLV vs 5962-9218701M2X
5962R8766301S2X ACT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ACTQ245ERQMLV vs 5962R8766301S2X
54ACT245LMQBX ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 Texas Instruments 54ACTQ245ERQMLV vs 54ACT245LMQBX
54ACTQ245LM ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ACTQ245ERQMLV vs 54ACTQ245LM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACTQ245ERQMLV by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACTQ245ERQMLV by Texas Instruments

Select Manufacturer
Which Manufacturer of 54ACTQ245ERQMLV would you like to use for your alert(s)?
  • Please alert me when 54ACTQ245ERQMLV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ACTQ245ERQMLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACTQ245ERQMLV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ACTQ245ERQMLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACTQ245ERQMLV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACTQ245ERQMLV by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: