Part Details for 54ACTQ240LMQB by National Semiconductor Corporation
Overview of 54ACTQ240LMQB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACTQ240LMQB
54ACTQ240LMQB CAD Models
54ACTQ240LMQB Part Data Attributes
|
54ACTQ240LMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACTQ240LMQB
National Semiconductor Corporation
IC ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54ACTQ240LMQB
This table gives cross-reference parts and alternative options found for 54ACTQ240LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ240LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87759012A | DRIVER | Texas Instruments | 54ACTQ240LMQB vs 5962-87759012A |
5962-9218401M2X | Bus Driver, ACT Series, 8-Func, 1-Bit, Inverted Output, CMOS, CQCC20, | Fairchild Semiconductor Corporation | 54ACTQ240LMQB vs 5962-9218401M2X |
5962R8775901B2A | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ240LMQB vs 5962R8775901B2A |
54ACTQ240LMQB | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ240LMQB vs 54ACTQ240LMQB |
5962-8775901M2A | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, | Teledyne e2v | 54ACTQ240LMQB vs 5962-8775901M2A |
5962-8775901S2X | DRIVER | Texas Instruments | 54ACTQ240LMQB vs 5962-8775901S2X |
5962-8775901B2A | Bus Driver, ACT Series, 2-Func, 4-Bit, Inverted Output, CMOS, CQCC20, | Teledyne e2v | 54ACTQ240LMQB vs 5962-8775901B2A |
74ACT240LCQR | ACT SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ240LMQB vs 74ACT240LCQR |
5962-8775901SX | Bus Driver, | QP Semiconductor | 54ACTQ240LMQB vs 5962-8775901SX |
5962-8775901M2X | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 54ACTQ240LMQB vs 5962-8775901M2X |