54ACTQ16540FM
Description: ACT SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, CDFP48, CERPACK-48

Overview of 54ACTQ16540FM by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54ACTQ16540FM by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ACTQ16540FM by Texas Instruments

54ACTQ16540FM
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
ACT
JESD-30 Code
R-GDFP-F48
Length
15.748 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
9.5 ns
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Width
9.65 mm
Want to compare parts?
  1. 54ACTQ16540FM
    Texas Instruments
    ACT SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, CDFP48, CERPACK-48
    VS

Alternate Parts for 54ACTQ16540FM

This table gives cross-reference parts and alternative options found for 54ACTQ16540FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ16540FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54ACTQ16540FMQB/NOPB ACT SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, CDFP48, CERPACK-48 Texas Instruments 54ACTQ16540FM vs 54ACTQ16540FMQB/NOPB
Part Number Description Manufacturer Compare
54ACTQ16540FMQB/NOPB ACT SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, CDFP48, CERPACK-48 Texas Instruments 54ACTQ16540FM vs 54ACTQ16540FMQB/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACTQ16540FM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACTQ16540FM by Texas Instruments

Select Manufacturer
Which Manufacturer of 54ACTQ16540FM would you like to use for your alert(s)?
  • Please alert me when 54ACTQ16540FM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ACTQ16540FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACTQ16540FM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ACTQ16540FM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACTQ16540FM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACTQ16540FM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: