Part Details for 54ACTQ08ERQMLV by Texas Instruments
Overview of 54ACTQ08ERQMLV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACTQ08ERQMLV
54ACTQ08ERQMLV CAD Models
54ACTQ08ERQMLV Part Data Attributes
|
54ACTQ08ERQMLV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACTQ08ERQMLV
Texas Instruments
ACT SERIES, QUAD 2-INPUT AND GATE, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | RAIL | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 8.89 mm |
Alternate Parts for 54ACTQ08ERQMLV
This table gives cross-reference parts and alternative options found for 54ACTQ08ERQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACTQ08ERQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89547022A | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, | Teledyne e2v | 54ACTQ08ERQMLV vs 5962-89547022A |
5962-89547022A | ACT SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54ACTQ08ERQMLV vs 5962-89547022A |
74ACT08LCQR | ACT SERIES, QUAD 2-INPUT AND GATE, CQCC20 | Texas Instruments | 54ACTQ08ERQMLV vs 74ACT08LCQR |
74ACT08LCT | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54ACTQ08ERQMLV vs 74ACT08LCT |
74ACT08LCTR | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54ACTQ08ERQMLV vs 74ACT08LCTR |
74ACT08LCX | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54ACTQ08ERQMLV vs 74ACT08LCX |
54ACTQ08ERQMLV | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, CQCC20 | National Semiconductor Corporation | 54ACTQ08ERQMLV vs 54ACTQ08ERQMLV |
74ACT08LC | ACT SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ08ERQMLV vs 74ACT08LC |
SN54ACT08FK | ACT SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, CC-20 | Texas Instruments | 54ACTQ08ERQMLV vs SN54ACT08FK |
74ACTQ08LC | ACT SERIES, QUAD 2-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACTQ08ERQMLV vs 74ACTQ08LC |