54ACT715LMQB
Description: SPECIALTY CONSUMER CIRCUIT, CQCC20, CERAMIC, LCC-20

Overview of 54ACT715LMQB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 54ACT715LMQB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ACT715LMQB by Texas Instruments

54ACT715LMQB
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
QCCN, LCC20,.35SQ
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
1.905 mm
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. 54ACT715LMQB
    Texas Instruments
    SPECIALTY CONSUMER CIRCUIT, CQCC20, CERAMIC, LCC-20
    VS

Alternate Parts for 54ACT715LMQB

This table gives cross-reference parts and alternative options found for 54ACT715LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT715LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-9309702M2X Consumer Circuit, CQCC20, CERAMIC, LCC-20 QP Semiconductor 54ACT715LMQB vs 5962-9309702M2X
54ACT715-RLMQB SPECIALTY CONSUMER CIRCUIT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ACT715LMQB vs 54ACT715-RLMQB
5962-9309702M2A Consumer Circuit, CQCC20, CERAMIC, LCC-20 QP Semiconductor 54ACT715LMQB vs 5962-9309702M2A
Part Number Description Manufacturer Compare
5962-9309702M2X Consumer Circuit, CQCC20, CERAMIC, LCC-20 QP Semiconductor 54ACT715LMQB vs 5962-9309702M2X
54ACT715-RLMQB SPECIALTY CONSUMER CIRCUIT, CQCC20, CERAMIC, LCC-20 Texas Instruments 54ACT715LMQB vs 54ACT715-RLMQB
54ACT715LMQB IC SPECIALTY CONSUMER CIRCUIT, CQCC20, CERAMIC, LCC-20, Consumer IC:Other National Semiconductor Corporation 54ACT715LMQB vs 54ACT715LMQB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACT715LMQB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACT715LMQB by Texas Instruments

Select Manufacturer
Which Manufacturer of 54ACT715LMQB would you like to use for your alert(s)?
  • Please alert me when 54ACT715LMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ACT715LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACT715LMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ACT715LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACT715LMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACT715LMQB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: