Logic
54ACT646LMQB
Texas Instruments
Description: IC ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28, Bus Driver/Transceiver

Overview of 54ACT646LMQB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Automotive

CAD Models for 54ACT646LMQB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ACT646LMQB by Texas Instruments

54ACT646LMQB
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
ACT
JESD-30 Code
S-CQCC-N28
Length
11.43 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Seated Height-Max
1.93 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. 54ACT646LMQB
    Texas Instruments
    IC ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28, Bus Driver/Transceiver
    VS

Alternate Parts for 54ACT646LMQB

This table gives cross-reference parts and alternative options found for 54ACT646LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT646LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT646LC ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 54ACT646LMQB vs 74ACT646LC
5962-9219601M3A Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC28 QP Semiconductor 54ACT646LMQB vs 5962-9219601M3A
5962-9219601M3X Registered Bus Transceiver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CQCC28 QP Semiconductor 54ACT646LMQB vs 5962-9219601M3X
54ACTQ646LM ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, LCC-28 Texas Instruments 54ACT646LMQB vs 54ACTQ646LM
74ACTQ646LCQR ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 54ACT646LMQB vs 74ACTQ646LCQR
54ACTQ646LMX ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, LCC-28 Texas Instruments 54ACT646LMQB vs 54ACTQ646LMX
Part Number Description Manufacturer Compare
74ACT643SCT Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Fairchild Semiconductor Corporation 54ACT646LMQB vs 74ACT643SCT
74ACTQ646LCQR ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments 54ACT646LMQB vs 74ACTQ646LCQR
54ACTQ646LM ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28, LCC-28 Texas Instruments 54ACT646LMQB vs 54ACTQ646LM
CD74ACT648M96 Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO24 Harris Semiconductor 54ACT646LMQB vs CD74ACT648M96
CD54ACT646H Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, Ge Solid State 54ACT646LMQB vs CD54ACT646H
MC74ACT643DWCR2 ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC 54ACT646LMQB vs MC74ACT643DWCR2
74ACT646QCQR ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 Texas Instruments 54ACT646LMQB vs 74ACT646QCQR
74ACT643LC Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54ACT646LMQB vs 74ACT643LC
74ACT646QC ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PQCC28, PLASTIC, LCC-28 Texas Instruments 54ACT646LMQB vs 74ACT646QC
74ACT643LCTR Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation 54ACT646LMQB vs 74ACT643LCTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACT646LMQB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACT646LMQB by Texas Instruments

Select Manufacturer
Which Manufacturer of 54ACT646LMQB would you like to use for your alert(s)?
  • Please alert me when 54ACT646LMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ACT646LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACT646LMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ACT646LMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACT646LMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACT646LMQB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: