Part Details for 54ACT520DM by Texas Instruments
Overview of 54ACT520DM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT520DM
54ACT520DM CAD Models
54ACT520DM Part Data Attributes
|
54ACT520DM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT520DM
Texas Instruments
ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PULL-UP RESISTORS ON B INPUTS; CASCADABLE | |
Family | ACT | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.51 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ACT520DM
This table gives cross-reference parts and alternative options found for 54ACT520DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT520DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
54ACT520DM | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | 54ACT520DM vs 54ACT520DM |
74ACT520PC | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | 54ACT520DM vs 74ACT520PC |
5962-8979301RX | Texas Instruments | Check for Price | ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, DIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | 54ACT520DM vs 5962-8979301RX |
54ACT520DMQB | Fairchild Semiconductor Corporation | Check for Price | Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | 54ACT520DM vs 54ACT520DMQB |
54ACT520DMQB | Texas Instruments | Check for Price | ACT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | 54ACT520DM vs 54ACT520DMQB |
5962-8979301RX | Teledyne e2v | Check for Price | Identity Comparator, ACT Series, 8-Bit, Inverted Output, CMOS, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | 54ACT520DM vs 5962-8979301RX |