54ACT373FMQB
Description: IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver

Overview of 54ACT373FMQB by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 54ACT373FMQB by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Latch, Single, 8 Bit, 20 Pin, Ceramic, Flat Pack 28
  • 1 $26.0000
  • 20 $25.0000
$25.0000 / $26.0000 Buy Now
Quest Components Latch, Single, 8 Bit, 20 Pin, Ceramic, Flat Pack 8
  • 1 $22.6000
$22.6000 Buy Now
Quest Components Latch, Single, 8 Bit, 20 Pin, Ceramic, Flat Pack 1
  • 1 $28.9902
$28.9902 Buy Now

CAD Models for 54ACT373FMQB by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54ACT373FMQB by National Semiconductor Corporation

54ACT373FMQB
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DFP, FL20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Packing Method
RAIL
Prop. Delay@Nom-Sup
12.5 ns
Propagation Delay (tpd)
12.5 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.35 mm
Want to compare parts?
  1. 54ACT373FMQB
    National Semiconductor Corporation
    IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver
    VS

Alternate Parts for 54ACT373FMQB

This table gives cross-reference parts and alternative options found for 54ACT373FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT373FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54ACT373FMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54ACT373FMQB vs 54ACT373FMQB
74ACT373FCXR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 54ACT373FMQB vs 74ACT373FCXR
5962-8755601SX ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54ACT373FMQB vs 5962-8755601SX
74ACT373FCT Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 54ACT373FMQB vs 74ACT373FCT
74ACT373FCTR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 54ACT373FMQB vs 74ACT373FCTR
SN54ACT373W ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54ACT373FMQB vs SN54ACT373W
54ACT373FM Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 54ACT373FMQB vs 54ACT373FM
5962-8755601SX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Teledyne e2v 54ACT373FMQB vs 5962-8755601SX
SNJ54ACT373W Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 54ACT373FMQB vs SNJ54ACT373W
54ACT373FM-MLS ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20 Texas Instruments 54ACT373FMQB vs 54ACT373FM-MLS
Part Number Description Manufacturer Compare
54ACT373FM-MLS Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERPACK-20 Rochester Electronics LLC 54ACT373FMQB vs 54ACT373FM-MLS
54ACT373FMQB Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 54ACT373FMQB vs 54ACT373FMQB
5962-8755601SA Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 54ACT373FMQB vs 5962-8755601SA
74ACT373FCQR ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54ACT373FMQB vs 74ACT373FCQR
74ACT373FCX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 54ACT373FMQB vs 74ACT373FCX
74ACT373FCT Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 54ACT373FMQB vs 74ACT373FCT
74ACT373FC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 54ACT373FMQB vs 74ACT373FC
5962-8755601VSA Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125 Texas Instruments 54ACT373FMQB vs 5962-8755601VSA
74ACT373FC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54ACT373FMQB vs 74ACT373FC
74ACT373FCXR Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 54ACT373FMQB vs 74ACT373FCXR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACT373FMQB by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACT373FMQB by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54ACT373FMQB would you like to use for your alert(s)?
  • Please alert me when 54ACT373FMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ACT373FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACT373FMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ACT373FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACT373FMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACT373FMQB by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: