Part Details for 54ACT283DMQB by Texas Instruments
Overview of 54ACT283DMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT283DMQB
54ACT283DMQB CAD Models
54ACT283DMQB Part Data Attributes
|
54ACT283DMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT283DMQB
Texas Instruments
ACT SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; INTERNAL CARRY LOOKAHEAD | |
Family | ACT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 17 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ACT283DMQB
This table gives cross-reference parts and alternative options found for 54ACT283DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT283DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74ACT283P | Adder/Subtractor, CMOS, PDIP16, DP-16 | Hitachi Ltd | 54ACT283DMQB vs HD74ACT283P |
CD74ACT283EE4 | 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125 | Texas Instruments | 54ACT283DMQB vs CD74ACT283EE4 |
CD74ACT283E | 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125 | Texas Instruments | 54ACT283DMQB vs CD74ACT283E |
HD74ACT283P | IC,BINARY ADDER,ACT-CMOS,DIP,16PIN,PLASTIC | Renesas Electronics Corporation | 54ACT283DMQB vs HD74ACT283P |
54ACT283DM | ACT SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 54ACT283DMQB vs 54ACT283DM |
CD54ACT283F3A | Adder/Subtractor, ACT Series, 4-Bit, CMOS, CDIP16 | Harris Semiconductor | 54ACT283DMQB vs CD54ACT283F3A |