Datasheets
54ACT253DMQB by:

Multiplexer, 2-Func, 4 Line Input, CMOS, CDIP16,

Part Details for 54ACT253DMQB by Fairchild Semiconductor Corporation

Overview of 54ACT253DMQB by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Part Details for 54ACT253DMQB

54ACT253DMQB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

54ACT253DMQB Part Data Attributes

54ACT253DMQB Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
54ACT253DMQB Fairchild Semiconductor Corporation Multiplexer, 2-Func, 4 Line Input, CMOS, CDIP16,
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP, DIP16,.3
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code R-XDIP-T16
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER
Max I(ol) 0.024 A
Number of Functions 2
Number of Inputs 4
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Package Body Material CERAMIC
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Prop. Delay@Nom-Sup 13.5 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54ACT253DMQB by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54ACT253DMQB by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54ACT253DMQB would you like to use for your alert(s)?
  • Please alert me when 54ACT253DMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54ACT253DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54ACT253DMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54ACT253DMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54ACT253DMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54ACT253DMQB by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: