Part Details for 54ACT16473WD by Texas Instruments
Overview of 54ACT16473WD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for 54ACT16473WD
54ACT16473WD CAD Models
54ACT16473WD Part Data Attributes
|
54ACT16473WD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT16473WD
Texas Instruments
ACT SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP56
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | ACT | |
JESD-30 Code | R-GDFP-F56 | |
Length | 18.288 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 9 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.05 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 9.652 mm |
Alternate Parts for 54ACT16473WD
This table gives cross-reference parts and alternative options found for 54ACT16473WD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT16473WD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACT16475WD | ACT SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP56, FINE PITCH, CERAMIC, FP-56 | Texas Instruments | 54ACT16473WD vs 54ACT16475WD |
54ACT16470WD | ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56, 0.300 INCH, CERAMIC, FP-56 | Texas Instruments | 54ACT16473WD vs 54ACT16470WD |
54ACT16472WD | ACT SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP56 | Texas Instruments | 54ACT16473WD vs 54ACT16472WD |
74ACT16472DL | ACT SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56 | Texas Instruments | 54ACT16473WD vs 74ACT16472DL |
74ACT16470DLR | 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 54ACT16473WD vs 74ACT16470DLR |
74ACT16471DL | ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO56 | Texas Instruments | 54ACT16473WD vs 74ACT16471DL |
74ACT16473DLR | ACT SERIES, DUAL 9-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, PDSO56 | Texas Instruments | 54ACT16473WD vs 74ACT16473DLR |
54ACT16471WD | ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, CDFP56 | Texas Instruments | 54ACT16473WD vs 54ACT16471WD |
74ACT16470DL | ACT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Rochester Electronics LLC | 54ACT16473WD vs 74ACT16470DL |
74ACT16470DL | 16-Bit Registered Transceivers With 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | 54ACT16473WD vs 74ACT16470DL |