Part Details for 54ACT11640FK by Texas Instruments
Overview of 54ACT11640FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT11640FK
54ACT11640FK CAD Models
54ACT11640FK Part Data Attributes:
|
54ACT11640FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT11640FK
Texas Instruments
ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ACT | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for 54ACT11640FK
This table gives cross-reference parts and alternative options found for 54ACT11640FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT11640FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACT11643N | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP24 | YAGEO Corporation | 54ACT11640FK vs 74ACT11643N |
54ACT11643JT | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24 | Texas Instruments | 54ACT11640FK vs 54ACT11643JT |
74ACT11648DW | Octal Bus Transceivers And Registers 28-SOIC -40 to 85 | Texas Instruments | 54ACT11640FK vs 74ACT11648DW |
54ACT11646FK | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CQCC28 | Texas Instruments | 54ACT11640FK vs 54ACT11646FK |
74ACT11646D-T | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO28 | YAGEO Corporation | 54ACT11640FK vs 74ACT11646D-T |
74ACT11646NT | Octal Bus Transceivers And Registers 28-PDIP -40 to 85 | Texas Instruments | 54ACT11640FK vs 74ACT11646NT |
54ACT11640JT | ACT SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | 54ACT11640FK vs 54ACT11640JT |
74ACT11646D | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO28 | YAGEO Corporation | 54ACT11640FK vs 74ACT11646D |
74ACT11648NT | Octal Bus Transceivers And Registers 28-PDIP -40 to 85 | Texas Instruments | 54ACT11640FK vs 74ACT11648NT |
74ACT11643DWR | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOIC-24 | Texas Instruments | 54ACT11640FK vs 74ACT11643DWR |