Part Details for 54ACT10LMQB by Texas Instruments
Overview of 54ACT10LMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACT10LMQB
54ACT10LMQB CAD Models
54ACT10LMQB Part Data Attributes
|
54ACT10LMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT10LMQB
Texas Instruments
ACT SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.905 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54ACT10LMQB
This table gives cross-reference parts and alternative options found for 54ACT10LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT10LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACTQ10LC | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACT10LMQB vs 74ACTQ10LC |
5962-9218201M2X | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54ACT10LMQB vs 5962-9218201M2X |
74ACT10LC | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACT10LMQB vs 74ACT10LC |
SNJ54ACT10FK | Military 3-ch, 3-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 20-LCCC -55 to 125 | Texas Instruments | 54ACT10LMQB vs SNJ54ACT10FK |
SN54ACT10FK | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACT10LMQB vs SN54ACT10FK |
5962-9218201M2A | NAND Gate, ACT Series, 3-Func, 3-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | 54ACT10LMQB vs 5962-9218201M2A |
54ACTQ10LM | ACT SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54ACT10LMQB vs 54ACTQ10LM |