Part Details for 54ACT00DM-MLS by Texas Instruments
Overview of 54ACT00DM-MLS by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 54ACT00DM-MLS
54ACT00DM-MLS CAD Models
54ACT00DM-MLS Part Data Attributes
|
54ACT00DM-MLS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54ACT00DM-MLS
Texas Instruments
ACT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54ACT00DM-MLS
This table gives cross-reference parts and alternative options found for 54ACT00DM-MLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACT00DM-MLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54ACT00F3A | Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates 14-CDIP -55 to 125 | Texas Instruments | 54ACT00DM-MLS vs CD54ACT00F3A |
5962-8769901CX | NOR Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDFP14 | Harris Semiconductor | 54ACT00DM-MLS vs 5962-8769901CX |
CD74ACT00EX | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | 54ACT00DM-MLS vs CD74ACT00EX |
5962-8769901BCA | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, | Teledyne e2v | 54ACT00DM-MLS vs 5962-8769901BCA |
SN74ACT00N | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 | Texas Instruments | 54ACT00DM-MLS vs SN74ACT00N |
MC74ACT00NC | ACT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | 54ACT00DM-MLS vs MC74ACT00NC |
TC74ACT00P | IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate | Toshiba America Electronic Components | 54ACT00DM-MLS vs TC74ACT00P |
5962-8769901BCX | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Teledyne e2v | 54ACT00DM-MLS vs 5962-8769901BCX |
5962-8769901CX | HC/UH SERIES, TRIPLE 3-INPUT NOR GATE, CDFP14 | Intersil Corporation | 54ACT00DM-MLS vs 5962-8769901CX |
CD74ACT00E | NAND GATE | Intersil Corporation | 54ACT00DM-MLS vs CD74ACT00E |