Part Details for 54ACQ374MDA by National Semiconductor Corporation
Overview of 54ACQ374MDA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54ACQ374MDA
54ACQ374MDA CAD Models
54ACQ374MDA Part Data Attributes
|
54ACQ374MDA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54ACQ374MDA
National Semiconductor Corporation
IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20, DIE, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-XUUC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 54ACQ374MDA
This table gives cross-reference parts and alternative options found for 54ACQ374MDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54ACQ374MDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACQ374MDA | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, UUC20, DIE | Texas Instruments | 54ACQ374MDA vs 54ACQ374MDA |
74ACQ574CW | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, DIE | Fairchild Semiconductor Corporation | 54ACQ374MDA vs 74ACQ574CW |
74AC541CW | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, DIE | Fairchild Semiconductor Corporation | 54ACQ374MDA vs 74AC541CW |