Part Details for 54AC574WG-QML by Texas Instruments
Overview of 54AC574WG-QML by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 54AC574WG-QML
54AC574WG-QML CAD Models
54AC574WG-QML Part Data Attributes
|
54AC574WG-QML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC574WG-QML
Texas Instruments
AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDSO20, CERAMIC, SOIC-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
Family | AC | |
JESD-30 Code | R-CDSO-G20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 54AC574WG-QML
This table gives cross-reference parts and alternative options found for 54AC574WG-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC574WG-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ACQ574SCX_NL | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 54AC574WG-QML vs 74ACQ574SCX_NL |
SN74AC574SCX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOP-20 | Fairchild Semiconductor Corporation | 54AC574WG-QML vs SN74AC574SCX |
SN74AC574DWE4 | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 | Rochester Electronics LLC | 54AC574WG-QML vs SN74AC574DWE4 |
TC74AC574FW | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver | Toshiba America Electronic Components | 54AC574WG-QML vs TC74AC574FW |
MC74AC574DWCR2 | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Motorola Mobility LLC | 54AC574WG-QML vs MC74AC574DWCR2 |
SN74AC574DWRG4 | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | 54AC574WG-QML vs SN74AC574DWRG4 |
MC74AC574DW | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 | Rochester Electronics LLC | 54AC574WG-QML vs MC74AC574DW |
SN74AC574DWR | Octal D-Type Edge-Triggered Flip-Flops with 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | 54AC574WG-QML vs SN74AC574DWR |
MC74AC574DWR2G | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, LEAD FREE, SOIC-20 | Rochester Electronics LLC | 54AC574WG-QML vs MC74AC574DWR2G |
74AC574SC | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Texas Instruments | 54AC574WG-QML vs 74AC574SC |