Part Details for 54AC574LMQB by Fairchild Semiconductor Corporation
Overview of 54AC574LMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 54AC574LMQB
54AC574LMQB CAD Models
54AC574LMQB Part Data Attributes:
|
54AC574LMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54AC574LMQB
Fairchild Semiconductor Corporation
Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BROADSIDE VERSION OF 374 | |
Family | AC | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max Frequency@Nom-Sup | 55000000 Hz | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Propagation Delay (tpd) | 16.5 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | POSITIVE EDGE | |
Width | 8.89 mm |
Alternate Parts for 54AC574LMQB
This table gives cross-reference parts and alternative options found for 54AC574LMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC574LMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54AC574LM | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC574LMQB vs 54AC574LM |
54AC574LMQB | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 54AC574LMQB vs 54AC574LMQB |
54AC574LM | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54AC574LMQB vs 54AC574LM |
74AC574LCQR | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC574LMQB vs 74AC574LCQR |
54AC574LMQB | AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC574LMQB vs 54AC574LMQB |
74AC574LC | IC AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | Texas Instruments | 54AC574LMQB vs 74AC574LC |
74AC574LCQR | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54AC574LMQB vs 74AC574LCQR |
JM38510/75604B2A | AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54AC574LMQB vs JM38510/75604B2A |
SNJ54AC574FK | Octal D-type Edge-Triggered Flip-Flops with 3-State Outputs 20-LCCC -55 to 125 | Texas Instruments | 54AC574LMQB vs SNJ54AC574FK |
74AC574LCX | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 54AC574LMQB vs 74AC574LCX |