Part Details for 54AC574DMQB by Texas Instruments
Overview of 54AC574DMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 54AC574DMQB
54AC574DMQB CAD Models
54AC574DMQB Part Data Attributes:
|
54AC574DMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54AC574DMQB
Texas Instruments
AC SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | LG_MAX | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
Length | 25.019 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 16.5 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 54AC574DMQB
This table gives cross-reference parts and alternative options found for 54AC574DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54AC574DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AC574J | Octal D-type Edge-Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 54AC574DMQB vs SNJ54AC574J |
CD54AC574F3A | Non-Inverting Octal D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | 54AC574DMQB vs CD54AC574F3A |
54AC574DMQB | Bus Driver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 54AC574DMQB vs 54AC574DMQB |